Phoenix Contact SMSTBA 2.5/15-G-5.08 Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1767504
- RS Stock No.:
- 882-2139
- Mfr. Part No.:
- 1767504
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$387.40
(exc. GST)
$426.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.748 | $387.40 | - |
| 250 + | $6.974 | $348.70 | 9% |
*price indicative
- RS Stock No.:
- 882-2139
- Mfr. Part No.:
- 1767504
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 78.2mm | |
| Series | SMSTBA 2.5/15-G-5.08 | |
| Length | 16.5mm | |
| Depth | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 78.2mm | ||
Series SMSTBA 2.5/15-G-5.08 | ||
Length 16.5mm | ||
Depth 18.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8820546
- Mfr. Part No. 1759143
Each (In a Box of 50)
$7.048
- RS Stock No. 8822154
- Mfr. Part No. 1767591
Each (In a Box of 50)
$12.47
- RS Stock No. 8560550
- Mfr. Part No. 1926141
Each (In a Box of 50)
$7.743
- RS Stock No. 8822114
- Mfr. Part No. 1767452
Each (In a Box of 50)
$5.073
Related links
- Phoenix Contact SMSTBA 2.5/15-G Series Pluggable Terminal Block 5 mm Pitch 1769939
- Phoenix Contact SMSTB 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769599
- Phoenix Contact MSTBV 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1758144
- Phoenix Contact MSTBW 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735756
- Phoenix Contact MSTB 2.5/15-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1759143
- Phoenix Contact MSTBA 2.5/15-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926141
- Phoenix Contact MSTBVA 2.5/15-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936144
- Phoenix Contact SMSTBA 2.5/21-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1767562











