EPCOS, B84143B 50A 300/520 V ac, Through Hole EMC Filter, Terminal Block 3 Phase

Subtotal (1 unit)*

$519.35

(exc. GST)

$571.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$519.35

*price indicative

RS Stock No.:
279-7926
Mfr. Part No.:
B84144A0050R140
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

50A

Maximum Voltage Rating

300/520 V ac

Mounting Type

Through Hole

Termination Style

Terminal Block

Number of Phases

3

Series

B84143B

COO (Country of Origin):
HU
The TDK EMC 3-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.

Easy to install
Very compact design
Low weight

Related links