Phoenix Contact SMSTBA 2.5/10-G-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1767452
- RS Stock No.:
- 882-2114
- Mfr. Part No.:
- 1767452
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$253.65
(exc. GST)
$279.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.073 | $253.65 |
| 250 + | $4.566 | $228.30 |
*price indicative
- RS Stock No.:
- 882-2114
- Mfr. Part No.:
- 1767452
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Standards/Approvals | EU REACH SVHC, cULus, EU RoHS, CSA, CHINA RoHS | |
| Length | 16.5mm | |
| Series | SMSTBA 2.5/10-G-5.08 | |
| Width | 52.8mm | |
| Depth | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Standards/Approvals EU REACH SVHC, cULus, EU RoHS, CSA, CHINA RoHS | ||
Length 16.5mm | ||
Series SMSTBA 2.5/10-G-5.08 | ||
Width 52.8mm | ||
Depth 18.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMSTBA 2.5/10-G Series Pluggable Terminal Block 5 mm Pitch 1769887
- Phoenix Contact ICV 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786022
- Phoenix Contact MDSTBVA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845413
- Phoenix Contact MDSTB 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842597
- Phoenix Contact MSTBA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757323
- Phoenix Contact MSTBVA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755817
- Phoenix Contact MSTBW 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1735808
- Phoenix Contact MDSTBV 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845565
