Phoenix Contact MSTBA 2.5/14-G Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1757585
- RS Stock No.:
- 882-0467
- Mfr. Part No.:
- 1757585
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$497.50
(exc. GST)
$547.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $9.95 | $497.50 | - |
| 250 + | $8.955 | $447.75 | 9% |
*price indicative
- RS Stock No.:
- 882-0467
- Mfr. Part No.:
- 1757585
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MSTBA 2.5/14-G | |
| Width | 72mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MSTBA 2.5/14-G | ||
Width 72mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Depth 11.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBA 2.5/14-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944903
- Phoenix Contact MSTBA 2.5/14-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757365
- Phoenix Contact MSTBA 2.5/14-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926138
- Phoenix Contact MSTBW 2.5/14-G Series Pluggable Terminal Block 5 mm Pitch 1735992
- Phoenix Contact SMSTBA 2.5/14-G Series Pluggable Terminal Block 5 mm Pitch 1769926
- Phoenix Contact SMSTB 2.5/14-G Series Pluggable Terminal Block 5 mm Pitch 1769353
- Phoenix Contact MDSTBV 2.5/14-G Series Pluggable Terminal Block 5 mm Pitch 1846056
- Phoenix Contact MSTBVA 2.5/14-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944712
