Phoenix Contact MDSTBV 2.5/14-G Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 2 Row, 1846056
- RS Stock No.:
- 853-3028
- Mfr. Part No.:
- 1846056
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$510.00
(exc. GST)
$561.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $10.20 | $510.00 | - |
| 250 + | $9.18 | $459.00 | 9% |
*price indicative
- RS Stock No.:
- 853-3028
- Mfr. Part No.:
- 1846056
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Width | 72.52mm | |
| Series | MDSTBV 2.5/14-G | |
| Depth | 26mm | |
| Length | 23.69mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Width 72.52mm | ||
Series MDSTBV 2.5/14-G | ||
Depth 26mm | ||
Length 23.69mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 28, Number of rows: 2, Number of positions per row: 14, number of connections: 28, product range: MDSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/14-G1 Series Pluggable Terminal Block 5 mm Pitch 1762965
- Phoenix Contact MSTBA 2.5/14-G Series Pluggable Terminal Block 5 mm Pitch 1757585
- Phoenix Contact SMSTB 2.5/14-G Series Pluggable Terminal Block 5 mm Pitch 1769353
- Phoenix Contact MSTBW 2.5/14-G Series Pluggable Terminal Block 5 mm Pitch 1735992
- Phoenix Contact SMSTBA 2.5/14-G Series Pluggable Terminal Block 5 mm Pitch 1769926
- Phoenix Contact MDSTBV 2.5/14-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762622
- Phoenix Contact MSTBA 2.5/14-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944903
- Phoenix Contact MSTBVA 2.5/14-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944712
