Phoenix Contact IC 2.5/4-STF-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1825336
- RS Stock No.:
- 881-9947
- Mfr. Part No.:
- 1825336
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$435.90
(exc. GST)
$479.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $8.718 | $435.90 |
| 250 + | $7.846 | $392.30 |
*price indicative
- RS Stock No.:
- 881-9947
- Mfr. Part No.:
- 1825336
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Series | IC 2.5/4-STF-5.08 | |
| Length | 19mm | |
| Width | 30.44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals No | ||
Depth 15mm | ||
Series IC 2.5/4-STF-5.08 | ||
Length 19mm | ||
Width 30.44mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IC 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IC 2.5/ 4-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810133
- Phoenix Contact IC 2.5/ 4-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825145
- Phoenix Contact FKCVR 2.5/ 4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874125
- Phoenix Contact FKC 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873223
- Phoenix Contact TFKC 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962710
- Phoenix Contact FKCN 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754814
- Phoenix Contact SMSTB 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971086
