Phoenix Contact MDSTBVA 2.5/12-G Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 2 Row, 1845882
- RS Stock No.:
- 881-9638
- Mfr. Part No.:
- 1845882
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,033.15
(exc. GST)
$1,136.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $20.663 | $1,033.15 |
| 250 + | $18.596 | $929.80 |
*price indicative
- RS Stock No.:
- 881-9638
- Mfr. Part No.:
- 1845882
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MDSTBVA 2.5/12-G | |
| Width | 64.5mm | |
| Depth | 26mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MDSTBVA 2.5/12-G | ||
Width 64.5mm | ||
Depth 26mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Length 23.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MDSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBVA 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845439
- Phoenix Contact MDSTBVA 2.5/ 4-G Series Pluggable Terminal Block 5 mm Pitch 1845808
- Phoenix Contact MDSTBVA 2.5/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1845840
- Phoenix Contact MDSTBVA 2.5/11-G Series Pluggable Terminal Block 5 mm Pitch 1845879
- Phoenix Contact MDSTBVA 2.5/ 2-G Series Pluggable Terminal Block 5 mm Pitch 1845785
- Phoenix Contact MDSTBVA 2.5/ 7-G Series Pluggable Terminal Block 5 mm Pitch 1845837
- Phoenix Contact MDSTBVA 2.5/ 6-G Series Pluggable Terminal Block 5 mm Pitch 1845824
- Phoenix Contact MDSTBVA 2.5/ 5-G Series Pluggable Terminal Block 5 mm Pitch 1845811
