Phoenix Contact MCV 1.5/15-GF-3.5 Series Pluggable Terminal Block, 15-Contact, 3.5 mm Pitch, 1 Row, 1843350
- RS Stock No.:
- 881-9357
- Mfr. Part No.:
- 1843350
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$538.65
(exc. GST)
$592.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $10.773 | $538.65 | - |
| 250 + | $9.696 | $484.80 | 9% |
*price indicative
- RS Stock No.:
- 881-9357
- Mfr. Part No.:
- 1843350
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Length | 7.25mm | |
| Width | 62.8mm | |
| Standards/Approvals | cULus, REACH, RoHS, UL 94 V-0, VDE, CSA | |
| Depth | 12.6mm | |
| Series | MCV 1.5/15-GF-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Length 7.25mm | ||
Width 62.8mm | ||
Standards/Approvals cULus, REACH, RoHS, UL 94 V-0, VDE, CSA | ||
Depth 12.6mm | ||
Series MCV 1.5/15-GF-3.5 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/15-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818122
- Phoenix Contact MC 1.5/15-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843923
- Phoenix Contact MCV 1.5/15-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843732
- Phoenix Contact MCV 1.5/15-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818313
- Phoenix Contact MCV 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830729
- Phoenix Contact MCV 1.5/15-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731617
- Phoenix Contact MCV 1.5/13-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843334
- Phoenix Contact MCV 1.5/18-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843389
