Phoenix Contact MCV 1.5/15-G-3.5-RN Series Pluggable Terminal Block, 15-Contact, 3.5 mm Pitch, 1 Row, 1731617

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$422.30

(exc. GST)

$464.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$8.446$422.30-
250 +$7.601$380.0510%

*price indicative

RS Stock No.:
853-5292
Mfr. Part No.:
1731617
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

250V

Width

56.1mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Series

MCV 1.5/15-G-3.5-RN

Length

7.25mm

Depth

12.6mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy