Phoenix Contact MCV 1.5/15-GF-3.81-LR Series Pluggable Terminal Block, 15-Contact, 3.81 mm Pitch, 1 Row, 1818313
- RS Stock No.:
- 881-6901
- Mfr. Part No.:
- 1818313
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $140.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$281.45
(exc. GST)
$309.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.629 | $281.45 | - |
| 250 + | $5.066 | $253.30 | $140.75 |
*price indicative
- RS Stock No.:
- 881-6901
- Mfr. Part No.:
- 1818313
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | PBT | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | MCV 1.5/15-GF-3.81-LR | |
| Standards/Approvals | CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | |
| Width | 67.54mm | |
| Length | 7.25mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material PBT | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series MCV 1.5/15-GF-3.81-LR | ||
Standards/Approvals CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS | ||
Width 67.54mm | ||
Length 7.25mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.
Features and benefits:
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
Related links
- Phoenix Contact MC 1.5/15-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817932
- Phoenix Contact MCV 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830729
- Phoenix Contact MCV 1.5/15-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818122
- Phoenix Contact MCV 1.5/4-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818203
- Phoenix Contact MCV 1.5/14-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818300
- Phoenix Contact MCV 1.5/ 6-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818229
- Phoenix Contact MCV 1.5/19-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818355
- Phoenix Contact MCV 1.5/ 7-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818232
