Phoenix Contact MDSTBW 2.5/ 5-G-5.08 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 2 Row, 1840010
- RS Stock No.:
- 881-7645
- Mfr. Part No.:
- 1840010
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$644.60
(exc. GST)
$709.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $12.892 | $644.60 | - |
| 250 + | $11.603 | $580.15 | 9% |
*price indicative
- RS Stock No.:
- 881-7645
- Mfr. Part No.:
- 1840010
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400.0V | |
| Series | MDSTBW 2.5/ 5-G-5.08 | |
| Width | 27.95mm | |
| Standards/Approvals | RoHS, UL 94 V-0, VDE, CSA, cULus, REACH | |
| Depth | 31.29mm | |
| Length | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400.0V | ||
Series MDSTBW 2.5/ 5-G-5.08 | ||
Width 27.95mm | ||
Standards/Approvals RoHS, UL 94 V-0, VDE, CSA, cULus, REACH | ||
Depth 31.29mm | ||
Length 20.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 2, Number of positions per row: 5, number of connections: 10, product range: MDSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
- RS Stock No. 8820593
- Mfr. Part No. 1762004
Each (In a Box of 50)
$5.909
- RS Stock No. 8817755
- Mfr. Part No. 1842283
Each (In a Box of 50)
$18.696
- RS Stock No. 8817594
- Mfr. Part No. 1836480
Each (In a Box of 50)
$9.804
- RS Stock No. 8819556
- Mfr. Part No. 1845565
Each (In a Box of 50)
$12.702
Related links
- Phoenix Contact MDSTBW 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842270
- Phoenix Contact MDSTBW 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842306
- Phoenix Contact MDSTBW 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842319
- Phoenix Contact MDSTBW 2.5/ 6-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842254
- Phoenix Contact MDSTBW 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842267
- Phoenix Contact MDSTBW 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842296
- Phoenix Contact MDSTBW 2.5/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1802414
- Phoenix Contact MDSTBW 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842283












