RS PRO Black Cable Tie Mount 10 mm x 14.9mm x 40.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$28.28

(exc. GST)

$31.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4$28.28$0.283
5 +$23.24$0.232

*price indicative

RS Stock No.:
213-8519
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie Mount

Colour

Black

Cable Tie Width Acceptance

10mm

Length

40.2mm

Width

14.9mm

Fixing Hole Diameter

8mm

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Cable Tie Mounts, Wall Plug


Introducing the range of RS PRO Cable Tie Mounts, ideal for use in a wide variety of building materials like wood, bricks, concrete and more as a base for fixing cable ties thanks to the wall plug screw design. They can be used both indoors and outdoors thanks to the durable Nylon 66 material, making them ideal for harsh conditions with high and low-temperature extremes. Wall plug cable tie mounts are easy to install by drilling or knocking through a hole of the required size and simply pushing them into place. These types of mounts are incredibly versatile and can be used as a secure base from cable management purposes to securing climbing plants, and so much more.

Features and Benefits:


  • The RS PRO non-adhesive cable tie mount range offers an easy to use cable tie mounting base with quick installation and ultra-secure fixing, even by hand

  • The high tensile strength of the nylon material provides a strong fastening base for the cable tie to strap on to even when under high tension

  • Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low-temperature extremes

  • Nylon cable tie mounts have excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications

  • In addition to this, these cable tie mounts have been designed to have a greater resistance to UV exposure, making them ideal for outdoor applications

  • Available in a range of neutral colours for discreet cable management or tidying

  • Supplied in a pack of 100

  • Applications:


    Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty applications, like:

  • Automotive industry

  • Transportation

  • Aerospace industry

  • Oil and Gas industry

  • Cable management

  • Home/DIY

  • Gardening

  • General maintenance

  • Are these mounts re-usable?


    No, these mounts are single-use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards and Certifications:


  • UL 94 V-2

  • RoHS Compliant

  • Halogen Free

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy