Wurth Elektronik 3641 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 691364100004
- RS Stock No.:
- 191-6722
- Mfr. Part No.:
- 691364100004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 76 more to save $11.78
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.42
(exc. GST)
$13.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 74 | $6.21 | $12.42 | - |
| 76 - 148 | $6.055 | $12.11 | $11.78 |
| 150 + | $5.96 | $11.92 | $37.50 |
*price indicative
- RS Stock No.:
- 191-6722
- Mfr. Part No.:
- 691364100004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Series | 3641 | |
| Depth | 11.1mm | |
| Length | 24.4mm | |
| Width | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Series 3641 | ||
Depth 11.1mm | ||
Length 24.4mm | ||
Width 15.8mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100003
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100006
- Wurth Elektronik 3641 Series Pluggable Terminal Block 3.5 mm Pitch 691364100002
