Phoenix Contact MSTB 2.5/8-STF-5.08 EX Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1795611
- RS Stock No.:
- 880-9524
- Mfr. Part No.:
- 1795611
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-9524
- Mfr. Part No.:
- 1795611
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 15mm | |
| Series | MSTB 2.5/8-STF-5.08 EX | |
| Width | 50.65mm | |
| Standards/Approvals | No | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Depth 15mm | ||
Series MSTB 2.5/8-STF-5.08 EX | ||
Width 50.65mm | ||
Standards/Approvals No | ||
Length 18.3mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MSTB 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKC 2.5/8-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796050
- Phoenix Contact IC 2.5/ 8-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810175
- Phoenix Contact MSTB 2.5/3-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795569
- Phoenix Contact MSTB 2.5/5-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795585
- Phoenix Contact MSTB 2.5/9-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795624
- Phoenix Contact MSTB 2.5/10-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795637
- Phoenix Contact MSTB 2.5/7-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795608
- Phoenix Contact MSTB 2.5/6-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795598
