Phoenix Contact MSTB 2.5/5-STF-5.08 EX Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1795585

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
880-9518
Mfr. Part No.:
1795585
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

630V

Length

18.3mm

Series

MSTB 2.5/5-STF-5.08 EX

Width

35.41mm

Standards/Approvals

No

Depth

15mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MSTB 2,5/..-STF-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy