Phoenix Contact MSTBA 2.5 HC/10-G Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1923830
- RS Stock No.:
- 859-8296
- Mfr. Part No.:
- 1923830
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-8296
- Mfr. Part No.:
- 1923830
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Width | 52mm | |
| Series | MSTBA 2.5 HC/10-G | |
| Length | 12mm | |
| Depth | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Width 52mm | ||
Series MSTBA 2.5 HC/10-G | ||
Length 12mm | ||
Depth 11.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MSTBA 2,5 HC/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBA 2.5 HC/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923940
- Phoenix Contact MSTBVA 2.5 HC/10-G Series Pluggable Terminal Block 5 mm Pitch 1924279
- Phoenix Contact MSTBA 2.5 HC/ 3-G Series Pluggable Terminal Block 5 mm Pitch 1923762
- Phoenix Contact MSTBA 2.5 HC/ 6-G Series Pluggable Terminal Block 5 mm Pitch 1923791
- Phoenix Contact MSTBA 2.5 HC/11-G Series Pluggable Terminal Block 5 mm Pitch 1923843
- Phoenix Contact MSTBA 2.5 HC/ 9-G Series Pluggable Terminal Block 5 mm Pitch 1923827
- Phoenix Contact MSTBA 2.5 HC/12-G Series Pluggable Terminal Block 5 mm Pitch 1923856
- Phoenix Contact MSTBA 2.5 HC/ 7-G Series Pluggable Terminal Block 5 mm Pitch 1923801
