Phoenix Contact MSTBA 2.5 HC/ 6-G Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1923791
- RS Stock No.:
- 859-8271
- Mfr. Part No.:
- 1923791
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-8271
- Mfr. Part No.:
- 1923791
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MSTBA 2.5 HC/ 6-G | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MSTBA 2.5 HC/ 6-G | ||
Depth 11.8mm | ||
Length 12mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 32mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MSTBA 2,5 HC/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBA 2.5 HC/ 6-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1923908
- Phoenix Contact MSTBA 2.5/6-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944822
- Phoenix Contact MSTBA 2.5 HC/ 3-G Series Pluggable Terminal Block 5 mm Pitch 1923762
- Phoenix Contact MSTBA 2.5 HC/ 9-G Series Pluggable Terminal Block 5 mm Pitch 1923827
- Phoenix Contact MSTBA 2.5 HC/12-G Series Pluggable Terminal Block 5 mm Pitch 1923856
- Phoenix Contact MSTBA 2.5 HC/10-G Series Pluggable Terminal Block 5 mm Pitch 1923830
- Phoenix Contact MSTBA 2.5 HC/11-G Series Pluggable Terminal Block 5 mm Pitch 1923843
- Phoenix Contact MSTBA 2.5 HC/ 7-G Series Pluggable Terminal Block 5 mm Pitch 1923801
