Phoenix Contact HC-D8-I-CT-F Series Heavy Duty Power Connector Insert, 8-Contact, 3 Row, 1584363

Subtotal (1 unit)*

$7.20

(exc. GST)

$7.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.20

*price indicative

RS Stock No.:
858-8757
Mfr. Part No.:
1584363
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

8

Number of Rows

3

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Orientation

Straight

Voltage

50V

Series

HC-D8-I-CT-F

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy