Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1899249
- RS Stock No.:
- 858-2642
- Mfr. Part No.:
- 1899249
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$950.50
(exc. GST)
$1,045.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $19.01 | $950.50 |
| 250 + | $17.109 | $855.45 |
*price indicative
- RS Stock No.:
- 858-2642
- Mfr. Part No.:
- 1899249
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | COMBICON Control | |
| Width | 82.64mm | |
| Standards/Approvals | CSA, EU RoHS, cULus, EU REACH SVHC, CHINA RoHS | |
| Depth | 15.9mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series COMBICON Control | ||
Width 82.64mm | ||
Standards/Approvals CSA, EU RoHS, cULus, EU REACH SVHC, CHINA RoHS | ||
Depth 15.9mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: DFK-MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Headers for assembly in a device/housing panel;Mounting from the inside of the device through the housing panel
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899391
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898949
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899090
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776618
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899113
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898910
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898965
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1872017
