Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1899391

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$959.50

(exc. GST)

$1,055.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
50 - 200$19.19$959.50
250 +$17.271$863.55

*price indicative

RS Stock No.:
859-2746
Mfr. Part No.:
1899391
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Series

COMBICON Control

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

18.2mm

Depth

15.9mm

Width

95.8mm

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: DFK-MSTBVA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Mounting from the inside of the device through the housing panel;Headers for assembly in a device/housing panel

Each (In a Box of 50)
$10.08
Each (In a Box of 50)
$11.106
Each (In a Box of 50)
$19.01
Each (In a Box of 50)
$16.492

Related links