Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1899113

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,028.85

(exc. GST)

$1,131.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$20.577$1,028.85-
250 +$18.519$925.9510%

*price indicative

RS Stock No.:
858-2563
Mfr. Part No.:
1899113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

15

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Series

COMBICON Control

Width

105.96mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Length

12mm

Depth

20.07mm

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Mounting from the inside of the device through the housing panel;Headers for assembly in a device/housing panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy