Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1899058
- RS Stock No.:
- 858-2538
- Mfr. Part No.:
- 1899058
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$675.45
(exc. GST)
$743.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $13.509 | $675.45 |
| 250 + | $12.158 | $607.90 |
*price indicative
- RS Stock No.:
- 858-2538
- Mfr. Part No.:
- 1899058
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | COMBICON Control | |
| Width | 75.48mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Depth | 20.07mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series COMBICON Control | ||
Width 75.48mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Depth 20.07mm | ||
Length 12mm | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Headers for assembly in a device/housing panel;Mounting from the inside of the device through the housing panel
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899359
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898907
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899207
- Phoenix Contact COMBICON Control Series PCB Terminal Block 5.08 mm Pitch 1890853
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830485
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828980
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828744
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859056
