Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1828744

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$348.40

(exc. GST)

$383.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$6.968$348.40-
250 +$6.271$313.5510%

*price indicative

RS Stock No.:
851-9915
Mfr. Part No.:
1828744
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

7.62mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

1kV

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Series

COMBICON Control

Width

68.48mm

Depth

13.7mm

Length

19mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: GIC 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Clear separation of PCB inputs/outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy