Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1830485
- RS Stock No.:
- 852-0218
- Mfr. Part No.:
- 1830485
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $337.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$675.05
(exc. GST)
$742.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $13.501 | $675.05 | - |
| 250 + | $12.151 | $607.55 | $337.50 |
*price indicative
- RS Stock No.:
- 852-0218
- Mfr. Part No.:
- 1830485
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Series | COMBICON Control | |
| Depth | 8.3mm | |
| Width | 32.3mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Length | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Series COMBICON Control | ||
Depth 8.3mm | ||
Width 32.3mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Length 14.5mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: IMC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear double pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899359
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1898907
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899207
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899058
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828980
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828744
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859056
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789805
