Phoenix Contact UP 6/4 Series Pluggable Terminal Block, 4-Contact, 8.2 mm Pitch, 1 Row, 3060649
- RS Stock No.:
- 856-2515
- Mfr. Part No.:
- 3060649
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 box of 25 units)*
$438.72
(exc. GST)
$482.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | $17.549 | $438.73 | - |
| 125 + | $15.794 | $394.85 | 10% |
*price indicative
- RS Stock No.:
- 856-2515
- Mfr. Part No.:
- 3060649
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 8.2mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 6mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Series | UP 6/4 | |
| Width | 32.8mm | |
| Depth | 42.7mm | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 8.2mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 6mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Series UP 6/4 | ||
Width 32.8mm | ||
Depth 42.7mm | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Terminal Plugs
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PPC 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3000695
- Phoenix Contact PP-H 6/4 Series Pluggable Terminal Block 8.2 mm Pitch 3061596
- Phoenix Contact UP 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3060636
- Phoenix Contact UP 6/1-L Series Pluggable Terminal Block 8.2 mm Pitch, 3060733
- Phoenix Contact UP 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060717
- Phoenix Contact UP 6/10 Series Pluggable Terminal Block 8.2 mm Pitch 3060704
- Phoenix Contact UP 6/1-M Series Pluggable Terminal Block 8.2 mm Pitch 3060762
- Phoenix Contact UP 6/2 Series Pluggable Terminal Block 8.2 mm Pitch 3060623
