Phoenix Contact PP-H 4/9 Series Pluggable Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row, 3212061

Get a bulk buy discount

Add 125 more to save $508.88

View bulk pricing options

Subtotal (1 box of 25 units)*

$1,017.80

(exc. GST)

$1,119.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100$40.712$1,017.80-
125 +$36.641$916.03$508.88

*price indicative

RS Stock No.:
857-0718
Mfr. Part No.:
3212061
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

1

Pitch

3.5mm

Current

32A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Wire Connection Method

Spring Cage

Colour

Grey

Voltage

800V

Depth

42.3mm

Series

PP-H 4/9

Standards/Approvals

No

Width

55.8mm

Length

21mm

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy