Phoenix Contact PP-H 1.5/S/1 GNYE Series Pluggable Terminal Block, 17.5A
- RS Stock No.:
- 856-9594
- Mfr. Part No.:
- 3212507
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$107.05
(exc. GST)
$117.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $2.141 | $107.05 |
| 250 + | $1.927 | $96.35 |
*price indicative
- RS Stock No.:
- 856-9594
- Mfr. Part No.:
- 3212507
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 17.5A | |
| Voltage | 500V | |
| Pitch | 3.5mm | |
| Series | PP-H 1.5/S/1 GNYE | |
| Colour | Yellow, Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 17.5A | ||
Voltage 500V | ||
Pitch 3.5mm | ||
Series PP-H 1.5/S/1 GNYE | ||
Colour Yellow, Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
