Phoenix Contact UP 6/1-L BU Series Pluggable Terminal Block, 1-Contact, 8.2 mm Pitch, 3060746
- RS Stock No.:
- 856-9998
- Mfr. Part No.:
- 3060746
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$286.45
(exc. GST)
$315.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.729 | $286.45 |
| 250 + | $5.156 | $257.80 |
*price indicative
- RS Stock No.:
- 856-9998
- Mfr. Part No.:
- 3060746
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 8.2mm | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Series | UP 6/1-L BU | |
| Width | 8.2mm | |
| Depth | 42.7mm | |
| Length | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 8.2mm | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Series UP 6/1-L BU | ||
Width 8.2mm | ||
Depth 42.7mm | ||
Length 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Phoenix Contact Terminal Plugs
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PPC 6/1-L BU Series Pluggable Terminal Block 8.2 mm Pitch 3000691
- Phoenix Contact PP-H 6/1-L BU Series Pluggable Terminal Block 8.2 mm Pitch 3061677
- Phoenix Contact UP 6/1 BU Series Pluggable Terminal Block 8.2 mm Pitch, 3060717
- Phoenix Contact UP 6/1-M BU Series Pluggable Terminal Block 8.2 mm Pitch 3060775
- Phoenix Contact PP-H 4/1-L BU Series Pluggable Terminal Block 6.2 mm Pitch 3211951
- Phoenix Contact PPC 1.5/S/1-L BU Series Pluggable Terminal Block 3.5 mm Pitch 3213360
- Phoenix Contact UP 6/ 1-R BU Series PCB Terminal Block 8.2 mm Pitch 3060801
- Phoenix Contact PP-H 1.5/S/1-L BU Series Pluggable Terminal Block 3.5 mm Pitch 3212662
