Phoenix Contact MSTBVA 2.5/17-G-RN Series Pluggable Terminal Block, 17-Contact, 5 mm Pitch, 1 Row, 1944741

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$265.55

(exc. GST)

$292.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$5.311$265.55-
250 +$4.781$239.059%

*price indicative

RS Stock No.:
856-2981
Mfr. Part No.:
1944741
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

17

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Wire Connection Method

Solder

Colour

Green

Voltage

400V

Depth

15.9mm

Standards/Approvals

RoHS, REACH, EF3.0, cULus, CSA

Width

87mm

Series

MSTBVA 2.5/17-G-RN

Length

8.57mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: MSTBVA 2,5/..-G-RN, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy