TE Connectivity 796864 Series Header, 5-Contact, 5 mm Pitch, 1 Row, 796864-5
- RS Stock No.:
- 678-454
- Mfr. Part No.:
- 796864-5
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 80 units)*
$496.13
(exc. GST)
$545.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $496.13 | $6.202 |
*price indicative
- RS Stock No.:
- 678-454
- Mfr. Part No.:
- 796864-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Header | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 796864 | |
| Width | 8.3mm | |
| Standards/Approvals | REACH | |
| Depth | 12mm | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Header | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Series 796864 | ||
Width 8.3mm | ||
Standards/Approvals REACH | ||
Depth 12mm | ||
Length 35mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5 mm pitch and supports wire sizes from 30 to 12 AWG. It ensures reliable performance in Compact electronic assemblies. The connector is built with a polyamide 6.6 housing for durability. Its tin-plated contacts offer solid conductivity across a wide operating temperature range of -40°C to 105°C.
UL 94V 0 flammability rating
Right angle orientation
RoHS compliant
- RS Stock No. 0680406
- Mfr. Part No. 796694-5
1 Pack of 200
$492.49
- RS Stock No. 0487879
- Mfr. Part No. 1779864
1 Pack of 100
$887.87
- RS Stock No. 0487821
- Mfr. Part No. 1947081
1 Pack of 100
$764.34
- RS Stock No. 8825318
- Mfr. Part No. 1779673
Each (In a Box of 50)
$18.433









