Phoenix Contact MSTBVA 2.5 HC/ 8-G-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1924363
- RS Stock No.:
- 859-8454
- Mfr. Part No.:
- 1924363
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$186.70
(exc. GST)
$205.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $3.734 | $186.70 |
| 250 + | $3.36 | $168.00 |
*price indicative
- RS Stock No.:
- 859-8454
- Mfr. Part No.:
- 1924363
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MSTBVA 2.5 HC/ 8-G-5.08 | |
| Depth | 15.9mm | |
| Width | 42.64mm | |
| Standards/Approvals | EU RoHS, cULus, EU REACH SVHC, CHINA RoHS, CSA | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MSTBVA 2.5 HC/ 8-G-5.08 | ||
Depth 15.9mm | ||
Width 42.64mm | ||
Standards/Approvals EU RoHS, cULus, EU REACH SVHC, CHINA RoHS, CSA | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MSTBVA 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBVA 2.5 HC/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1924253
- Phoenix Contact MSTBVA 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755794
- Phoenix Contact MSTBVA 2.5/8-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936076
- Phoenix Contact ICV 2.5 HC/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943593
- Phoenix Contact MSTBVA 2.5 HC/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924318
- Phoenix Contact MSTBVA 2.5 HC/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924334
- Phoenix Contact MSTBVA 2.5 HC/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924376
- Phoenix Contact MSTBVA 2.5 HC/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924392
