Phoenix Contact ICV 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1943739
- RS Stock No.:
- 856-2929
- Mfr. Part No.:
- 1943739
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$645.85
(exc. GST)
$710.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $12.917 | $645.85 |
| 250 + | $11.625 | $581.25 |
*price indicative
- RS Stock No.:
- 856-2929
- Mfr. Part No.:
- 1943739
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 66mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Length | 10.2mm | |
| Series | ICV 2.5 HC/11-GF-5.08 | |
| Depth | 22.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Width 66mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Length 10.2mm | ||
Series ICV 2.5 HC/11-GF-5.08 | ||
Depth 22.4mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: ICV 2,5 HC/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: Screw locking, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact MSTBV 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924619
- Phoenix Contact MSTB 2.5 HC/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1924172
- Phoenix Contact ICV 2.5 HC/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943629
- Phoenix Contact ICV 2.5/ 11-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810531
- Phoenix Contact ICV 2.5/11-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825789
- Phoenix Contact MSTBV 2.5 HC/ 11-GF Series Pluggable Terminal Block 5 mm Pitch 1924509
- Phoenix Contact MSTB 2.5 HC/11-GF Series Pluggable Terminal Block 5 mm Pitch 1924062
- Phoenix Contact ICV 2.5 HC/ 8-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1943700
