Phoenix Contact PPC 1.5/S/8 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 3213441
- RS Stock No.:
- 856-2183
- Mfr. Part No.:
- 3213441
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 box of 25 units)*
$320.70
(exc. GST)
$352.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | $12.828 | $320.70 | - |
| 125 + | $11.544 | $288.60 | 10% |
*price indicative
- RS Stock No.:
- 856-2183
- Mfr. Part No.:
- 3213441
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Depth | 17.8mm | |
| Width | 28mm | |
| Length | 27mm | |
| Series | PPC 1.5/S/8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Depth 17.8mm | ||
Width 28mm | ||
Length 27mm | ||
Series PPC 1.5/S/8 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 8, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 28 mm, height: 17.8 mm, color: gray
Tested for railway applications
Related links
- Phoenix Contact PP-H 1.5/S/8 Series Pluggable Terminal Block 3.5 mm Pitch 3212578
- Phoenix Contact PPC 1.5/S-NS/8 Series Pluggable Terminal Block 3.5 mm Pitch 3213442
- Phoenix Contact PPC 1.5/S/13 Series Pluggable Terminal Block 3.5 mm Pitch 3213496
- Phoenix Contact PPC 1.5/S/6 Series Pluggable Terminal Block 3.5 mm Pitch 3213425
- Phoenix Contact PPC 1.5/S/7 Series Pluggable Terminal Block 3.5 mm Pitch 3213438
- Phoenix Contact PPC 1.5/S/9 Series Pluggable Terminal Block 3.5 mm Pitch 3213454
- Phoenix Contact PPC 1.5/S/4 Series Pluggable Terminal Block 3.5 mm Pitch 3213409
- Phoenix Contact PPC 1.5/S/3 Series Pluggable Terminal Block 3.5 mm Pitch 3213399
