Phoenix Contact MCDV 1.5/ 7-G1F-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 2 Row, 1842814

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$418.70

(exc. GST)

$460.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$8.374$418.70-
250 +$7.536$376.8010%

*price indicative

RS Stock No.:
881-7831
Mfr. Part No.:
1842814
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

2

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Wire Connection Method

Solder

Colour

Green

Voltage

320V

Width

37.06mm

Standards/Approvals

REACH, cULus, RoHS, CSA, VDE, UL 94 V-0

Series

MCDV 1.5/ 7-G1F-3.81

Depth

25.3mm

Length

22.7mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, number of connections: 14, product range: MCDV 1,5/..-G1F, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy