Phoenix Contact DMCV 1.5/ 6-G1-3.5 P20THR R44 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 2 Row, 1818614
- RS Stock No.:
- 855-5280
- Mfr. Part No.:
- 1818614
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 220 units)*
$814.44
(exc. GST)
$895.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 220 - 880 | $3.702 | $814.44 | - |
| 1100 + | $3.621 | $796.62 | 2% |
*price indicative
- RS Stock No.:
- 855-5280
- Mfr. Part No.:
- 1818614
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Length | 10.6mm | |
| Series | DMCV 1.5/ 6-G1-3.5 P20THR R44 | |
| Width | 21.8mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Length 10.6mm | ||
Series DMCV 1.5/ 6-G1-3.5 P20THR R44 | ||
Width 21.8mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 12mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMC 1.5/ 6-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818478
- Phoenix Contact DMCV 1.5/ 5-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818601
- Phoenix Contact DMCV 1.5/ 4-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818591
- Phoenix Contact DMC 1.5/ 5-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1816166
- Phoenix Contact DMC 1.5/ 4-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1816153
- Phoenix Contact DMCV 1.5/14-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818698
- Phoenix Contact DMCV 1.5/13-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818685
- Phoenix Contact DMCV 1.5/ 9-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818643
