Phoenix Contact PT 1.5/12-PVH-5.0-A Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1935116
- RS Stock No.:
- 855-2720
- Mfr. Part No.:
- 1935116
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-2720
- Mfr. Part No.:
- 1935116
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Series | PT 1.5/12-PVH-5.0-A | |
| Depth | 11.3mm | |
| Length | 14.9mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Series PT 1.5/12-PVH-5.0-A | ||
Depth 11.3mm | ||
Length 14.9mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: PT 1,5/..-PVH-A, pitch: 5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/12-PVH-3.5-A Series Pluggable Terminal Block 3.5 mm Pitch 1984264
- Phoenix Contact PT 1.5/12-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755680
- Phoenix Contact PT 1.5/12-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755839
- Phoenix Contact PT 1.5/12-5.0-H Series PCB Terminal Block 5 mm Pitch 1935268
- Phoenix Contact PT 1.5/ 5-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935048
- Phoenix Contact PT 1.5/ 6-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935051
- Phoenix Contact PT 1.5/11-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935103
- Phoenix Contact PT 1.5/ 2-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935019
