Phoenix Contact PT 1.5/11-PVH-5.0-A Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1935103

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-2726
Mfr. Part No.:
1935103
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Wire Connection Method

Screw

Colour

Green

Voltage

630V

Length

14.9mm

Series

PT 1.5/11-PVH-5.0-A

Width

55mm

Depth

11.3mm

Standards/Approvals

EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC

COO (Country of Origin):
DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: PT 1,5/..-PVH-A, pitch: 5 mm, connection method: Screw connection with wire protector, conductor/PCB connection direction: 0 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy