Phoenix Contact IPC 5/4-STF-SH-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1709380
- RS Stock No.:
- 854-0017
- Mfr. Part No.:
- 1709380
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 854-0017
- Mfr. Part No.:
- 1709380
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Width | 45.7mm | |
| Standards/Approvals | No | |
| Series | IPC 5/4-STF-SH-7.62 | |
| Length | 64mm | |
| Depth | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Width 45.7mm | ||
Standards/Approvals No | ||
Series IPC 5/4-STF-SH-7.62 | ||
Length 64mm | ||
Depth 22.9mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IPC 5/..-STF-SH, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPC 5/ 4-STF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1704071
- Phoenix Contact IPC 5/4-STGF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709377
- Phoenix Contact IPC 5/4-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709173
- Phoenix Contact IPC 35 HC/4-STF-SH-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784842
- Phoenix Contact IPC 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708404
- Phoenix Contact IPC 5/ 4-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708734
- Phoenix Contact IPC 5/ 4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708514
- Phoenix Contact IPC 5/4-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718287
