Phoenix Contact IPC 5/ 4-GF-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1708514
- RS Stock No.:
- 853-5030
- Mfr. Part No.:
- 1708514
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$729.85
(exc. GST)
$802.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $14.597 | $729.85 |
| 250 + | $13.138 | $656.90 |
*price indicative
- RS Stock No.:
- 853-5030
- Mfr. Part No.:
- 1708514
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | IPC 5/ 4-GF-7.62 | |
| Length | 30.1mm | |
| Depth | 17.8mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 45.68mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Series IPC 5/ 4-GF-7.62 | ||
Length 30.1mm | ||
Depth 17.8mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 45.68mm | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IPC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPCV 5/ 4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708954
- Phoenix Contact DFK-PC 5/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727715
- Phoenix Contact DFK-PC 5/ 4-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716085
- Phoenix Contact IPC 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708404
- Phoenix Contact IPC 5/ 4-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708734
- Phoenix Contact IPC 5/4-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709173
- Phoenix Contact IPC 5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709063
- Phoenix Contact IPC 5/4-STGF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709377
