Phoenix Contact SPC 5/ 4-STF-SH-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1704071

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$1,051.20

(exc. GST)

$1,156.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$21.024$1,051.20
250 +$18.921$946.05

*price indicative

RS Stock No.:
855-1477
Mfr. Part No.:
1704071
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

7.62mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

10mm²

Connector Gender

Female

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Push-in

Voltage

1kV

Series

SPC 5/ 4-STF-SH-7.62

Width

30.46mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

78.7mm

COO (Country of Origin):
BG
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: SPC 5/..-STF-SH, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy