Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 1815073
- RS Stock No.:
- 853-9534
- Mfr. Part No.:
- 1815073
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 2500 more to save 3%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$728.50
(exc. GST)
$801.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.457 | $728.50 | - |
| 2500 + | $1.409 | $704.50 | 3% |
*price indicative
- RS Stock No.:
- 853-9534
- Mfr. Part No.:
- 1815073
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 200V | |
| Width | 10.5mm | |
| Depth | 7.1mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Series | COMBICON Compact | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 200V | ||
Width 10.5mm | ||
Depth 7.1mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Series COMBICON Compact | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSM 2.5mm Inverted PCB Terminal Block Headers
COMBICON PTSM series inverted 2.5 mm pitch PCB terminal block headers with female sockets. These PTSM inverted headers are available as through hole or SMT mount and have a high current carrying capacity of 6 A. The SMT versions of these inverted 2.5 mm PCB terminal block headers have metal solder anchors for a secure retention on the PCB. These COMBICON PTSM terminal block headers are compatible with the PTSM 2.5 mm PCB headers.
- RS Stock No. 8539503
- Mfr. Part No. 1815002
Each (In a Box of 500)
$1.70
- RS Stock No. 8539411
- Mfr. Part No. 1810803
Each (In a Box of 500)
$1.457
- RS Stock No. 8555107
- Mfr. Part No. 1815219
Each (In a Box of 500)
$2.029
- RS Stock No. 8539389
- Mfr. Part No. 1810735
Each (In a Box of 500)
$2.029
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815141
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808213
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815002
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810803
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815219
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1778573
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810735
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810748












