Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 1808213
- RS Stock No.:
- 858-6101
- Mfr. Part No.:
- 1808213
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 600 units)*
$1,407.00
(exc. GST)
$1,548.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 - 2400 | $2.345 | $1,407.00 |
| 3000 + | $2.268 | $1,360.80 |
*price indicative
- RS Stock No.:
- 858-6101
- Mfr. Part No.:
- 1808213
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 0.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 9.5mm | |
| Depth | 5mm | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Width | 15.6mm | |
| Series | COMBICON Compact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material LCP | ||
Maximum Wire Size mm² 0.5mm² | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Length 9.5mm | ||
Depth 5mm | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Width 15.6mm | ||
Series COMBICON Compact | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815141
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815002
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810803
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810735
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815219
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1778573
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815073
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810748
