Phoenix Contact MC 1.5/ 2-G-3.5 P14 THRR32 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1788958
- RS Stock No.:
- 853-8819
- Mfr. Part No.:
- 1788958
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-8819
- Mfr. Part No.:
- 1788958
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | LCP | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Length | 9.2mm | |
| Series | MC 1.5/ 2-G-3.5 P14 THRR32 | |
| Depth | 8.3mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 8.39mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material LCP | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Length 9.2mm | ||
Series MC 1.5/ 2-G-3.5 P14 THRR32 | ||
Depth 8.3mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 8.39mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 32 mm wide tape
- RS Stock No. 8538815
- Mfr. Part No. 1788945
Each (In a Box of 50)
$1.093
- RS Stock No. 8539036
- Mfr. Part No. 1789614
Each (In a Box of 470)
$2.492
- RS Stock No. 8539032
- Mfr. Part No. 1789601
Each (In a Box of 50)
$3.981
- RS Stock No. 8538837
- Mfr. Part No. 1789009
Each (In a Box of 50)
$3.059
Related links
- Phoenix Contact MC 1.5/ 3-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1788974
- Phoenix Contact MC 1.5/ 4-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1788990
- Phoenix Contact MCV 1.5/ 2-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1780202
- Phoenix Contact MC 1.5/ 2-GF-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1789614
- Phoenix Contact MC 1.5/ 2-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788945
- Phoenix Contact MCV 1.5/ 4-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1780244
- Phoenix Contact MC 1.5/ 2-G-3.5 P20 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1788738
- Phoenix Contact MCV 1.5/ 3-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1780228











