Phoenix Contact MC 1.5/ 3-G-3.5 P14 THRR32 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1788974
- RS Stock No.:
- 853-8821
- Mfr. Part No.:
- 1788974
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-8821
- Mfr. Part No.:
- 1788974
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Length | 9.2mm | |
| Width | 11.89mm | |
| Standards/Approvals | EF3.0, CSA, cULus, REACH, RoHS | |
| Series | MC 1.5/ 3-G-3.5 P14 THRR32 | |
| Depth | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Length 9.2mm | ||
Width 11.89mm | ||
Standards/Approvals EF3.0, CSA, cULus, REACH, RoHS | ||
Series MC 1.5/ 3-G-3.5 P14 THRR32 | ||
Depth 8.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 32 mm wide tape
Related links
- Phoenix Contact MCV 1.5/ 3-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1780228
- Phoenix Contact MC 1.5/ 3-G-3.5 P20 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1788754
- Phoenix Contact MC 1.5/ 3-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788961
- Phoenix Contact MC 1.5/ 2-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1788958
- Phoenix Contact MC 1.5/ 4-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1788990
- Phoenix Contact MC 1.5/ 2-GF-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1789614
- Phoenix Contact MC 1.5/3-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844223
- Phoenix Contact MC 1.5/ 3-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788741
