Phoenix Contact FMC 1.5/10-ST-3.5 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1952348

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$764.75

(exc. GST)

$841.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$15.295$764.75-
250 +$13.765$688.2510%

*price indicative

RS Stock No.:
853-8698
Mfr. Part No.:
1952348
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Series

FMC 1.5/10-ST-3.5

Width

35.75mm

Standards/Approvals

No

Depth

7.75mm

Length

21.9mm

Phoenix Contact 10-pin Plug-In Terminal Block, 3.5 mm Pitch - FMC 1.5/10-ST-3.5 - 1952348


This 10-pin PCB (printed circuit board) connector from Phoenix Contact provides a user-friendly electrical connection point for high-powered electronics. Its straightforward design makes it simple to maintain and quick to install.

The miniature unit has a compact pitch, so it takes up a minimal amount of space on your PCB. There's also plenty of room for wiring, so connection is straightforward. Thanks to its spring-cage termination, it can accept leads without the need for specialist tools. This method also protects connections from wear and tear caused by vibration. The component's lightweight polyamide housing is halogen-free and recyclable.

This connector comes in Phoenix Contact's signature green colour, which is your assurance of a quality product. It offers a wide range of PCB packing combinations, enabling it to be used in various upper-spectrum power systems such as solar inverters, frequency inverters and variable frequency drives.

• Current rating of 8 A

• Voltage rating of 320 V

• Female plug type

• Tin material connectors

• Cable mount type

• 10 contacts

• 1 row

• Pitch of 3.5 mm

• Dimensions of 22.9 (length) x 7.8 mm (depth)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy