Phoenix Contact FMC 1.5/10-STF-3.5 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1966172
- RS Stock No.:
- 854-0799
- Mfr. Part No.:
- 1966172
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$569.55
(exc. GST)
$626.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $11.391 | $569.55 | - |
| 250 + | $10.252 | $512.60 | 9% |
*price indicative
- RS Stock No.:
- 854-0799
- Mfr. Part No.:
- 1966172
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FMC 1.5/10-STF-3.5 | |
| Depth | 7.8mm | |
| Length | 22.9mm | |
| Width | 45.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Series FMC 1.5/10-STF-3.5 | ||
Depth 7.8mm | ||
Length 22.9mm | ||
Width 45.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: FMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FMC 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952348
- Phoenix Contact FMC 1.5/10-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748435
- Phoenix Contact FMC 1.5/10-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952102
- Phoenix Contact TFMC 1.5/10-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772786
- Phoenix Contact MCVW 1.5/10-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863084
- Phoenix Contact FK-MCP 1.5/10-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940172
- Phoenix Contact FMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748053
- Phoenix Contact FMC 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966198
