Phoenix Contact FK-MCP 1.5/10-ST-3.5 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1939989
- RS Stock No.:
- 854-2445
- Mfr. Part No.:
- 1939989
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,270.15
(exc. GST)
$1,397.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $25.403 | $1,270.15 |
| 250 + | $22.863 | $1,143.15 |
*price indicative
- RS Stock No.:
- 854-2445
- Mfr. Part No.:
- 1939989
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Length | 21mm | |
| Depth | 12.4mm | |
| Width | 35.9mm | |
| Series | FK-MCP 1.5/10-ST-3.5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Length 21mm | ||
Depth 12.4mm | ||
Width 35.9mm | ||
Series FK-MCP 1.5/10-ST-3.5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: FK-MCP 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FK-MCP 1.5/10-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817314
- Phoenix Contact FK-MCP 1.5/17-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940059
- Phoenix Contact FK-MCP 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940004
- Phoenix Contact FK-MCP 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940020
- Phoenix Contact FK-MCP 1.5/16-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940046
- Phoenix Contact FK-MCP 1.5/15-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940033
- Phoenix Contact FK-MCP 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939934
- Phoenix Contact FK-MCP 1.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939921
