Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663297
- RS Stock No.:
- 803-3679
- Mfr. Part No.:
- 1663297
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$181.90
(exc. GST)
$200.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $7.276 | $181.90 | - |
| 125 + | $6.548 | $163.70 | 10% |
*price indicative
- RS Stock No.:
- 803-3679
- Mfr. Part No.:
- 1663297
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Series | CK | |
| Standards/Approvals | EAC, DIN EN 60352-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 4mm² | ||
Series CK | ||
Standards/Approvals EAC, DIN EN 60352-2 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Contact - CK4.0
Phoenix Contact turned 4.0 crimp contact core diameter 4.00 mm2
Contact material: Copper alloy
Contact surface material: Silver-plated
Phoenix Contact Crimp Contact
Note
For HC-M-3 modules
- RS Stock No. 8033676
- Mfr. Part No. 1663255
Each (In a Pack of 25)
$4.226
- RS Stock No. 8033752
- Mfr. Part No. 1663679
Each (In a Pack of 100)
$0.771
- RS Stock No. 2013916
- Mfr. Part No. 1674969
Each (In a Pack of 100)
$3.021
- RS Stock No. 8033705
- Mfr. Part No. 1663404
Each (In a Pack of 100)
$1.473












