Phoenix Contact CK 1.6 Series Heavy Duty Power Connector Contact, 1674969
- RS Stock No.:
- 201-3916
- Mfr. Part No.:
- 1674969
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$302.10
(exc. GST)
$332.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $3.021 | $302.10 |
| 500 + | $2.719 | $271.90 |
*price indicative
- RS Stock No.:
- 201-3916
- Mfr. Part No.:
- 1674969
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.37mm² | |
| Voltage | 5V | |
| Series | CK 1.6 | |
| Standards/Approvals | DIN EN 60352-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.37mm² | ||
Voltage 5V | ||
Series CK 1.6 | ||
Standards/Approvals DIN EN 60352-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Turned 1.6 crimp contact with individual female contact. This crimp contact is gold-plated and the Contact material is made of copper alloy.
Core diameter 0.14 to 0.37mm²
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015269
- Mfr. Part No. 1674875
Each (In a Pack of 100)
$3.021
- RS Stock No. 2016386
- Mfr. Part No. 1674888
Each (In a Pack of 100)
$3.021
- RS Stock No. 8033679
- Mfr. Part No. 1663297
Each (In a Pack of 25)
$7.276
- RS Stock No. 8033752
- Mfr. Part No. 1663679
Each (In a Pack of 100)
$0.771











