Phoenix Contact MSTBVA 2.5/16-G Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 1755642
- RS Stock No.:
- 802-5808
- Mfr. Part No.:
- 1755642
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$388.55
(exc. GST)
$427.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $7.771 | $388.55 | - |
| 250 + | $6.994 | $349.70 | 9% |
*price indicative
- RS Stock No.:
- 802-5808
- Mfr. Part No.:
- 1755642
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | MSTBVA 2.5/16-G | |
| Depth | 15.9mm | |
| Width | 82mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series MSTBVA 2.5/16-G | ||
Depth 15.9mm | ||
Width 82mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Length 8.6mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBVA 5.0mm Terminal Block Headers
Professional Phoenix Contact MSTBVA series wire to board through hole headers
Various positions available
Wire to Board
Solder termination
Grey
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact MSTBVA 2.5/16-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936157
- Phoenix Contact MSTBVA 2.5/16-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1755875
- Phoenix Contact MSTBW 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 1735976
- Phoenix Contact SMSTB 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 1769379
- Phoenix Contact MSTBV 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 1753712
- Phoenix Contact SMSTBA 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 1769942
- Phoenix Contact MSTBA 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 1757608
- Phoenix Contact DFK-MSTB 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch, 1 Row
